Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMC6026D/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6343
Product RangeRD Series
Your Part Number
753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 10+ | $0.867 |
| 25+ | $0.843 |
| 50+ | $0.798 |
| 100+ | $0.758 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC6026D/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6343
Product RangeRD Series
For Use WithPositronic RD, ORD, CBC Series D-Sub Housings
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Contact Termination TypeCrimp
Product RangeRD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic RD, ORD, CBC Series D-Sub Housings
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
Product Range
RD Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MC6026D/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
