Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMC6020D/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6338
Product RangeRD Series
Your Part Number
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 100+ | $0.852 |
| 250+ | $0.779 |
| 500+ | $0.711 |
| 1000+ | $0.662 |
Price for:Each
Minimum: 10
Multiple: 10
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC6020D/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6338
Product RangeRD Series
For Use WithPositronic RD, ORD, CBC Series D-Sub Housings
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeRD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic RD, ORD, CBC Series D-Sub Housings
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
RD Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Alternatives for MC6020D/AA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
