Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC120N/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK6316 |
| Product Range | PCS Series |
| Your Part Number |
338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 100+ | $2.000 |
| 250+ | $1.830 |
| 500+ | $1.700 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC120N/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK6316 |
| Product Range | PCS Series |
| Product Range | PCS Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Positronic FR, PLA, PLB, PLC, IP, MIP, MMIP, GFSH, SP, DF, GMCT, VMCT Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PCS Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Positronic FR, PLA, PLB, PLC, IP, MIP, MMIP, GFSH, SP, DF, GMCT, VMCT Series Circular Connectors |
| Contact Material | Copper Alloy |
Alternatives for MC120N/AA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
