Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC116N-14Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK6314 |
| Product Range | PCS Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.270 |
| 25+ | $4.000 |
| 50+ | $3.820 |
| 100+ | $3.600 |
| 250+ | $3.370 |
| 500+ | $3.250 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC116N-14Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK6314 |
| Product Range | PCS Series |
| Product Range | PCS Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | Positronic FR, PLA, PLB, PLC, IP, MIP, MMIP, GFSH, DF, GMCT,VMCT Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PCS Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Positronic FR, PLA, PLB, PLC, IP, MIP, MMIP, GFSH, DF, GMCT,VMCT Series Circular Connectors |
| Contact Material | Copper Alloy |
Alternatives for MC116N-14
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
