Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | M24308/6-281PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AM4904 |
| Product Range | RD Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.410 |
| 5+ | $30.360 |
| 10+ | $28.980 |
| 25+ | $27.720 |
| 50+ | $26.200 |
| 100+ | $24.840 |
Price for:Each
Minimum: 1
Multiple: 1
$32.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | M24308/6-281PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01AM4904 |
| Product Range | RD Series |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | RD Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Stainless Steel Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | RD Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Connector Body Material | Stainless Steel Body |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
