Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/25-6ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM4891
Product RangeMIL-DTL-24308 Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 5+ | $6.030 |
| 10+ | $5.610 |
| 25+ | $5.240 |
| 50+ | $5.000 |
| 100+ | $4.700 |
| 250+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/25-6ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM4891
Product RangeMIL-DTL-24308 Series
Product RangeMIL-DTL-24308 Series
Screw Length6.1mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-24308 Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
6.1mm
Thread Size - Imperial
4-40 UNC-2A
Alternatives for M24308/25-6Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
