Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-61FCopy
Newark Part No.01AM6991
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.780 |
| 5+ | $101.580 |
| 10+ | $96.010 |
| 25+ | $91.050 |
Price for:Each
Minimum: 1
Multiple: 1
$107.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-61FCopy
Newark Part No.01AM6991
Product RangeMIL-DTL-24308 Series
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DE
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
