Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC6020D2Copy
Newark Part No.30AK6093
Product RangeRD Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.560 |
| 25+ | $1.510 |
| 50+ | $1.440 |
| 100+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC6020D2Copy
Newark Part No.30AK6093
Product RangeRD Series
For Use WithPositronic RD, ORD, CBC Series D-Sub Housings
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeRD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic RD, ORD, CBC Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
RD Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
