Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC4008D/AA
Newark Part No.30AK6074
Product RangeCBD Series
Your Part Number
417 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $9.800 |
| 25+ | $9.090 |
| 50+ | $8.500 |
| 100+ | $8.010 |
| 250+ | $7.570 |
| 500+ | $7.160 |
| 1000+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC4008D/AA
Newark Part No.30AK6074
Product RangeCBD Series
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCBD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBD, CBC, CBDD, CBCD, SCBM, SCBC, SCBCD, SCBDD Series D-Sub Housings
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
CBD Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate