Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC1816P2S/AA-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK2142
Product RangeSP MAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 100+ | $8.510 |
| 250+ | $7.870 |
| 500+ | $7.370 |
| 1000+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC1816P2S/AA-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK2142
Product RangeSP MAX Series
For Use WithPositronic SP MAX Series D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeSP MAX Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic SP MAX Series D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
SP MAX Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Alternatives for FC1816P2S/AA-14
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
