Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | FC120N2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 76AK5968 |
| Product Range | PCS Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.440 |
| 25+ | $3.180 |
| 50+ | $2.960 |
| 100+ | $2.790 |
| 250+ | $2.630 |
| 500+ | $2.480 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | FC120N2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 76AK5968 |
| Product Range | PCS Series |
| Product Range | PCS Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | Positronic PCS Series Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PCS Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Positronic PCS Series Connectors |
| Contact Material | Copper Alloy |
Alternatives for FC120N2
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
