Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoDD26S00000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK5904
Product RangeDD Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.570 |
| 5+ | $48.810 |
| 10+ | $45.050 |
| 25+ | $42.960 |
| 50+ | $41.650 |
Price for:Each
Minimum: 1
Multiple: 1
$52.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD26S00000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK5904
Product RangeDD Series
No. of Positions26Positions
Connector Shell SizeDA
Product RangeDD Series
Connector Body MaterialZinc Body
For Use WithPositronic DD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Positions
Product Range
DD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Connector Shell Size
DA
Gender
Receptacle
For Use With
Positronic DD Series Female Contacts
Alternatives for DD26S00000/AA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
