Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD9000JVL0/AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AH5576
Product RangeD Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.780 |
| 5+ | $49.750 |
| 10+ | $45.710 |
| 25+ | $42.020 |
| 50+ | $33.100 |
Price for:Each
Minimum: 1
Multiple: 1
$53.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD9000JVL0/AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AH5576
Product RangeD Series
Product RangeD Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
No SVHC (10-Jun-2022)
D Sub Shell Size
-
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
Technical Docs (2)
Alternatives for D9000JVL0/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
