Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD37000JVL0/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5995
Product RangeD Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
| 25+ | $65.580 |
| 50+ | $64.060 |
| 100+ | $62.240 |
| 250+ | $60.420 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD37000JVL0/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5995
Product RangeD Series
Product RangeD Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialPS (Polystyrene) Body, Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
-
Connector Body Material
PS (Polystyrene) Body, Glass Filled Body
Alternatives for D37000JVL0/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
