Print Page
367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-8-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94F1604
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial8"
Lead Length - Metric203.2mm
Insulator ColourOrange
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
B-8-3 is a stack-up banana plug patch cord ideal for providing jumpers or chassis boxes.
- Mates to Model #1581, 2854 or any standard size banana jack
- Cross and vertical stacking banana plug
- 8" cable length, orange color
- Operating temperature of +55ºC (+131ºF) maximum
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
8"
Insulator Colour
Orange
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
203.2mm
Current Rating
15A
Product Range
B Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

