Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoB-18-8Copy
Newark Part No.01C4623
Product RangeModel B Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-18-8Copy
Newark Part No.01C4623
Product RangeModel B Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator ColourGray
Current Rating15A
Voltage Rating60VDC
Product RangeModel B Series
SVHCTo Be Advised
Product Overview
The B-18-8 from Pomona is a grey colour stack-up banana plug (both ends). It is ideal for providing jumpers on chassis boxes. This banana plug mates with model 1581, 2854 or standard banana Jacks.
- Lead length of 18inch (457.2mm)
- Cross and vertical stacking banana plug
- Beryllium copper spring, brass plug body and nickel finish
- Polypropylene insulation moulding to plug body and wire
- Continuous current of 15A
- Maximum operating voltage of 30VAC/60VDC (hand held testing) and 5000WVDC (hands free testing)
- PVC insulated 18AWG wire with 3.66mm (0.144inch) outer diameter
- Maximum operating temperature is 55°C (131°F)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
18"
Insulator Colour
Gray
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
457mm
Current Rating
15A
Product Range
Model B Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
