Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73088-6Copy
Newark Part No.07AH5317
Product Range73088 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No73088-6Copy
Newark Part No.07AH5317
Product Range73088 Series
Technical Datasheet
Inter Series Connector A8-32 Male Threaded Terminal
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBanana
Convert To Positions1Positions
Convert To GenderJack
Product Range73088 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
8-32 Male Threaded Terminal
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
73088 Series
Convert From Positions
1Positions
Inter Series Connector B
Banana
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
