Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOMONA
Manufacturer Part No73083-BB-12Copy
Newark Part No.10R1241
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Quick Connect Plug to SMA Quick Connect Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Quick Connect Plug
Connector Type BSMA Quick Connect Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
SMA Quick Connect Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Quick Connect Plug to SMA Quick Connect Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Quick Connect Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
