Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.360 |
| 25+ | $84.740 |
| 50+ | $78.030 |
| 100+ | $75.960 |
| 200+ | $73.380 |
| 500+ | $70.280 |
Price for:Each
Minimum: 1
Multiple: 1
$88.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73082-X-48
Newark Part No.10R1239
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeRG142B
Connector Type ASMA Quick Connect Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG142B
Connector Type B
SMA Straight Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Cable Length - Metric
1.22m
Connector Type A
SMA Quick Connect Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
