Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 25+ | $29.750 |
| 50+ | $27.590 |
| 100+ | $26.970 |
| 200+ | $25.730 |
| 500+ | $24.800 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73073-BB-6Copy
Newark Part No.10R1219
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMB Jack to 90° SMB Jack
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Jack
Connector Type BSMB Right Angle Jack
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMB Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMB Jack to 90° SMB Jack
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Jack
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
