Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
Price for:Each
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73072-BB-48Copy
Newark Part No.10R1208
Technical Datasheet
Connector to ConnectorSMB Jack to SMB Jack
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG316
Connector Type ASMB Straight Jack
Connector Type BSMB Straight Jack
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
SMB Jack to SMB Jack
Cable Length - Metric
1.2m
Connector Type A
SMB Straight Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Jack
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
