Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No73071-X-24
Newark Part No.10R1201
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric0.61m
Coaxial Cable TypeRG142B
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG142B
Connector Type B
SMA Bulkhead Jack
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Cable Length - Metric
0.61m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
