Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Price for:Each
Minimum: 5
Multiple: 5
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73004Copy
Newark Part No.77M7324
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73004 is a crimp MCX Straight Plug for use with RG179 RF coaxial cables. It has gold-plated brass body with gold-plated centre contact and a PTFE insulator. It is perfect for applications where space, weight, performance and ease of assembly are required.
- Snap-on coupling
- 1.35 Maximum VSWR
- 750Vrms Dielectric withstanding voltage
- 1000MΩ Minimum insulation resistance
- 500-cycle Minimum insertions
- 170Vrms Working voltage
- 30% Smaller than SMB connectors
- Meets CECC 22220
- Precision machined
Applications
RF Communications, Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jun-2015)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
