Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
Price for:Each
Minimum: 5
Multiple: 5
$53.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72962Copy
Newark Part No.77M7287
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max6GHz
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72962 is a 4-hole SMA Panel Jack with gold-plated beryllium copper contact. It features high bandwidth, small size and durability for confident connections. This receptacle comes with a high quality PTFE insulator, gold/nickel plated copper crimp ferrule and silicone rubber gasket.
- Body is machined brass with gold plated finish
- Meets MIL-C-39012, IEC 169-15 and CECC 22110 standards
- Small size and durability for mobile communications
- Precision machined and gold-plated for low loss
- >5000MΩ Insulation resistance
- <500V Peak working voltage
- 1000VRMS Dielectric withstanding voltage
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Frequency Max
6GHz
SVHC
No SVHC (15-Jun-2015)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
