Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
Price for:Each
Minimum: 5
Multiple: 5
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72961Copy
Newark Part No.77M7286
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72961 is a 2-hole crimp SMA Straight Jack made of gold-plated brass body with gold-plated centre contact and a PTFE insulator.
- -65 to 165°C Operating temperature range
- 1.2 Maximum VSWR
- <gt/>5000MΩ Insulation resistance
- 500-cycle Minimum insertions
- 1000Vrms Dielectric withstanding voltage
- Meets MIL-C-39012, IEC 169-15 and CECC 22110
- Precision machined
Applications
RF Communications, Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (15-Jun-2015)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
