Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Price for:Each
Minimum: 5
Multiple: 5
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72936-39-0Copy
Newark Part No.74K0093
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B2mm Banana Plug, Shrouded
Lead Length - Imperial3.9"
Lead Length - Metric99mm
Insulator ColourBlack
Current Rating2A
Voltage Rating70VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
3.9"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
2mm Banana Plug, Shrouded
Lead Length - Metric
99mm
Current Rating
2A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
