Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72931Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74K0088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.990 |
Price for:Each
Minimum: 1
Multiple: 1
$432.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72931Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74K0088
Technical Datasheet
Connector Kit Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72931 is a SMA Adapter Kit with rugged lockable pistol-grip case. All parts precision machined brass with tarnish resistant gold or nickel plating.
- Reduced signal loss in adapters due to absence of couplers
- Male centre pins are gold plated brass
- Female contacts are gold plated heat treated beryllium copper
- Insulation material is high density PTFE
Applications
Industrial
Contents
SMA to SMA, SMA to BNC, SMA to N and SMA to TNC Adapters.
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
SMA to SMA, SMA to BNC, SMA to N, SMA to TNC Adapters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
