Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72919-39-0Copy
Newark Part No.74K0062
Product Range72919 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 10+ | $10.850 |
| 50+ | $10.140 |
| 100+ | $9.790 |
| 250+ | $9.440 |
| 500+ | $9.080 |
| 1000+ | $8.850 |
Price for:Each
Minimum: 5
Multiple: 5
$56.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72919-39-0Copy
Newark Part No.74K0062
Product Range72919 Series
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BBanana Plug Shrouded
Lead Length - Imperial39"
Lead Length - Metric990.6mm
Insulator ColourBlack
Current Rating-
Voltage Rating70VDC
Product Range72919 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
39"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Banana Plug Shrouded
Lead Length - Metric
990.6mm
Current Rating
-
Product Range
72919 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
