Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
Price for:Each
Minimum: 5
Multiple: 5
$53.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No7040Copy
Newark Part No.23J7881
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG188A, RG316
Contact MaterialBrass
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG188A, RG316
Frequency Max
4GHz
Product Range
-
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 7040
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
