Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
Price for:Each
Minimum: 5
Multiple: 5
$154.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6705Copy
Newark Part No.61H3187
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6705 is a RF/coaxial isolated Straight Adapter with BNC jack to BNC jack connection for HDTV. It has black nickel-plated brass body, gold-plated brass female contact pin and a PTFE insulator.
- Panel isolated with black nickel plating for easily identification as an HDTV connector
- Precision machined (not die-cast) from brass
- Insulator material is high density PTFE to maintain a perfect dielectric constant
- Utilizes gold-plated contact pin to maintain low return loss in high definition applications
- 75Ω Nominal impedance
- 5000MΩ Minimum insulation resistance
- 3mΩ Maximum contact resistance
- -40 to 85°C Operating temperature range
- 500 Insertions
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Alternatives for 6705
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
