
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $29.990 |
Product Information
Product Overview
The 6358 is a Test Lead with straight DMM plug to retractable plug connection. It features high strand count silicone wire for extreme flexibility and high temperature. The banana plugs are double crimped to the wire and the plugs are moulded directly to the wire for added pull strength. It fits Fluke, Amprobe, H-P, Tektronix, Wavetek and Amprobe DMM’s with sheathed style safety jacks. The retractable sheath banana plug has nickel-plated brass body, nickel-plated beryllium copper banana spring, stainless steel compression spring, polypropylene tip and accepts 18AWG silicone insulated wire.
- Retractable sheath is ideal for connecting to older test equipment without double insulated jacks
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
4mm Banana Plug, Shrouded
1kV
Black, Red
0.5"
-
4mm Banana Plug, Shrouded
10A
12.7mm
2
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
