Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 5+ | $12.810 |
| 10+ | $12.360 |
| 25+ | $11.920 |
| 50+ | $11.470 |
| 100+ | $11.170 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5936-2Copy
Newark Part No.42H5183
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating500Vrms
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5936-2 is a 2mm Solder Banana Plug with nickel-plated beryllium copper contact. Threaded two-piece design allows wires to be soldered to the banana plug. It comes with nylon red insulator and is compatible with 22 to 18AWG wire range.
- Brass body with nickel-plated finish
- Beryllium copper spring offers long insertion life
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
500Vrms
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5936-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
