Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5936-0Copy
Newark Part No.42H5191
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating500Vrms
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5936-0 is a 2mm Banana Plug in solder type and threaded two-piece design allows wires to be soldered to the banana plug. Beryllium copper spring for long insertion life. Banana plug body and spring are nickel plated for tarnish resistance with nylon insulation.
- Compatible with 18 to 22AWG wire
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
500Vrms
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5936-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
