Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5700-9
Newark Part No.90B1036
Product Range5699 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No5700-9
Newark Part No.90B1036
Product Range5699 Series
Technical Datasheet
GenderJack
Connector MountingTerminal Strip Mount
Current Rating25A
Voltage Rating1.6kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass
Contact Termination TypeScrew
Product Range5699 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5700-9 from Pomona is a terminal strip banana jack with #8-32 (thread) x 1/4" screw connection. This adapter provides a banana jack connection by replacing the screw in a terminal strip. Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip.
- Overall length is 1.13" (28.70mm)
- Nickel plated brass banana jack and threaded stud
- White colour nylon 6, 20% glass filled
- Maximum current rating is 25A
- Maximum power rating is 7500W
- Maximum operating temperature is 102°C
- Hands free usage in controlled voltage environments is 1600Vrms
Applications
Test & Measurement
Warnings
Not intended for hand held use at voltages above 33Vrms/70VDC (for CE compliance).
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
5699 Series
Connector Mounting
Terminal Strip Mount
Voltage Rating
1.6kV
Connector Colour
White
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
