Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5525Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC7212
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $150.080 |
Price for:Each
Minimum: 1
Multiple: 1
$150.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5525Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC7212
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60VDC
Current Rating3A
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5525
1 Product Found
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60VDC
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
3A
Lead Length - Metric
610mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
