Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5295-36-0
Newark Part No.99AC2885
Product Range5295 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 3+ | $29.880 |
| 10+ | $28.040 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5295-36-0
Newark Part No.99AC2885
Product Range5295 Series
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BSpade Lug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating7A
Voltage Rating1kV
Product Range5295 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Spade Lug
Lead Length - Metric
914mm
Current Rating
7A
Product Range
5295 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate