Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
| 10+ | $34.400 |
| 50+ | $32.190 |
| 100+ | $31.080 |
| 250+ | $29.970 |
| 500+ | $28.860 |
| 1000+ | $28.120 |
Price for:Each
Minimum: 5
Multiple: 5
$181.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5291A-60-0Copy
Newark Part No.95B0991
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating7A
Insulator ColourBlack
Lead Length - Metric1.5m
Lead Length - Imperial59"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5291A-60-0 is a low thermal EMF Patch Cord with retractable sheath banana plug to retractable sheath banana plug connection. It has gold plated tellurium copper plug body, gold-plated beryllium copper banana spring, stainless-steel compression spring and nylon tip. The nylon insulation is moulded to the plug and wire. It accepts 12AWG PVC insulated wire.
- 55°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
59"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
7A
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
