Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5268-C-48
Newark Part No.92B5476
Product RangeModel 5268 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
| 10+ | $39.980 |
| 50+ | $37.410 |
| 100+ | $36.120 |
| 250+ | $34.830 |
| 500+ | $33.540 |
| 1000+ | $32.680 |
Price for:Each
Minimum: 2
Multiple: 2
$84.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5268-C-48
Newark Part No.92B5476
Product RangeModel 5268 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product RangeModel 5268 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5268-C-48 is a Test Lead with BNC plug to single stackable banana plug connection. The BNC plug has nickel-plated brass body, gold-plated brass centre pin and RG58C/U cable. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene insulation.
- Cable enables BNC based test instruments to interface to banana jacks
- Banana plugs can be stacked on top or side of the banana plugs for additional test versatility
- BNC connector, wire breakout and banana plugs are moulded directly to the cable
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
1.2m
Current Rating
-
Product Range
Model 5268 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
