Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5266-C-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96B0997 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5266-C-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96B0997 |
| Technical Datasheet | |
| Cable Length - Imperial | 5ft |
| Cable Length - Metric | 1.5m |
| Coaxial Cable Type | RG58C |
| Connector Type A | BNC Straight Plug |
| Connector Type B | Free End |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 5266-C-60 is a 60-inch RG58C/U Cable Assembly with BNC straight male connector, tarnish-resistant plated brass body, PTFE dielectric, gold-plated brass center contact and PVC molded directly to cable and connectors strain relief.
- 30.8pf Capacitance per 1ft
- +50°C Maximum operating temperature
Applications
Industrial
Technical Specifications
| Cable Length - Imperial | 5ft |
|---|---|
| Coaxial Cable Type | RG58C |
| Connector Type B | Free End |
| Product Range | - |
| Cable Length - Metric | 1.5m |
|---|---|
| Connector Type A | BNC Straight Plug |
| Jacket Color | Black |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
