Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.990 |
Price for:Each
Minimum: 2
Multiple: 2
$135.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 5090 is a BNC jack to 2 lug triaxial Straight Adapter with tarnish-resistant outer contact. Body and fittings are made of brass with gold plated finish, gold plated brass male contact and gold plated beryllium copper female contact.
- DC to 500MHz Frequency range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
Triaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate