Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 25+ | $35.510 |
| 50+ | $32.930 |
| 100+ | $32.190 |
| 200+ | $30.710 |
| 500+ | $29.600 |
Price for:Each
Minimum: 5
Multiple: 5
$184.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4964-SS-12Copy
Newark Part No.96B9939
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric305mm
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4964-SS-12 is a 12-inch RG316/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. It has gold-plated brass centre contact and also has PTFE dielectric, the PVC molded directly to cable and connectors strain relief. It uses a special low-triboelectric cable which has noise attenuating layers surrounding the centre conductor and the cable is ideal for low power, low frequency measurements.
- 30VAC/60VDC Maximum shield/earth voltage
- 500Vrms Maximum inner conductor/shield voltage
- 50°C (122°F) Maximum operating temperature
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
