Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4613-36-0Copy
Newark Part No.10M4343
Product RangeModel 4613 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No4613-36-0Copy
Newark Part No.10M4343
Product RangeModel 4613 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating3A
Voltage Rating60VDC
Product RangeModel 4613 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4613-36-0 is a micrograbber test clip ideal for providing jumper wires between small components.
- Operating voltage of 30VAC/60VDC maximum, 3A rated current
- 36" length, black colour test clip
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
914mm
Current Rating
3A
Product Range
Model 4613 Series
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
