Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4532-C-48Copy
Newark Part No.78B1743
Product Range4532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
Price for:Each
Minimum: 5
Multiple: 5
$184.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4532-C-48Copy
Newark Part No.78B1743
Product Range4532 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BMinigator Clip
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating5A
Voltage Rating45VDC
Product Range4532 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4532-C-48 is a BNC (male) to mini alligator clips on RG58C/U test lead.
- PVC molded to breakout leads and cable
- 48"(121.92cm) cable length
- Maximum operating temperature of +50°C (+122°F)
- Operating voltage of 45VRMS/DC, current rating of 5A
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
45VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Minigator Clip
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
4532 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
