Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3782-36-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4290
Product RangeModel 3782 Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-36-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4290
Product RangeModel 3782 Series
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlue
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3782-36-6 is a Test Lead with Minigrabber® test clip to stacking banana plug connection. The Minigrabber® has gold-plated beryllium copper contact, stainless steel spring and a glass-filled nylon insulation. The stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene insulation moulded to plug body and wire.
- Provides a Minigrabber® output from a banana jack
- Banana plug is capable of vertical and cross stacking
- Mates to model 1581 or any standard banana jack
- 55°C Maximum temperature
- Accepts 20AWG PVC insulated wire
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
36"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 3782 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
