Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No2798
Newark Part No.10M4224
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BPhone
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2798 is a Phone Plug (WE 310) to BNC Female Adapter with gold-plated beryllium copper contacts. The BNC outer shell is made of brass with tarnish resistant plating. The plug is made of brass with black ABS insulation. This telephone plug is commonly used in switching panels and telecommunication equipment. The tip is connected to center contact and the ring is connected to the shell of the BNC, the sleeve is floating.
- Only the tip and ring are connected
- Readily adapts telecommunication equipment for connection to BNC coaxial cables
- 500V Operating voltage (disconnect power before handling)
Applications
Communications & Networking
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Phone
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
