Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Gender
-
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
-
Voltage Rating
2500Vrms
Connector Colour
Black
Contact Termination Type
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
