2249-C-36
RF / Coaxial Cable Assembly, BNC Male Plug To BNC Male Plug on RG58C/U Cable, 36 In(91.4CM) Black

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2249-C-36Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35F1074 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2249-C-36Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35F1074 |
| Technical Datasheet | |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 900mm |
| Coaxial Cable Type | RG58C |
| Connector Type A | BNC Straight Plug |
| Connector Type B | BNC Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 2249-C-36 is a 36-inch RG58C/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
- 32.2pf Capacitance per 1ft/0.304m
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Technical Specifications
| Cable Length - Imperial | 3ft |
|---|---|
| Coaxial Cable Type | RG58C |
| Connector Type B | BNC Straight Plug |
| Product Range | - |
| Cable Length - Metric | 900mm |
|---|---|
| Connector Type A | BNC Straight Plug |
| Impedance | 50ohm |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Alternatives for 2249-C-36
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
