Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1960-36-2Copy
Newark Part No.51AH6577
Product Range1960 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPOMONA
Manufacturer Part No1960-36-2Copy
Newark Part No.51AH6577
Product Range1960 Series
Test Connector Type AAlligator Clip
Test Connector Type BSpade Lug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Voltage Rating150Vrms
Product Range1960 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 1960-36-2
1 Product Found
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Spade Lug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
1960 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
