Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1368-A-36Copy
Newark Part No.78Y6870
Product Range1368 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPOMONA
Manufacturer Part No1368-A-36Copy
Newark Part No.78Y6870
Product Range1368 Series
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating-
Voltage Rating300Vrms
Product Range1368 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 1368-A-36
1 Product Found
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
1368 Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
