Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPA02016Copy
Newark Part No.42AH0058
Product RangePolyLite Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPA02016Copy
Newark Part No.42AH0058
Product RangePolyLite Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min-
Melting Temperature Max150°C
Filament Weight1kg
Product RangePolyLite Series
SVHCTo Be Advised
Product Overview
- PolyLite™ PLA is a high-quality PLA designed for reliability and ease of printing
- Made from organic and renewable source
- Jam-Free™ technology improves heat stability of PLA filament with softening temperatures over 140°C
- Minimal warping and shrinking
- Perfect for applications featuring flat surfaces & hard angles or requiring tight tolerances for fit
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
150°C
Product Range
PolyLite Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
